Arrow Electronic Components Online
No Image Available
AC to DC Power Supplies

CUT35J-522

Switching Power Supplies

TDK-Lambda
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • Type
    Regulated
  • Style
    Open Frame
  • Input/Output Type
    AC/DC
  • Number of Outputs
    3
  • Output Type
    Fixed
  • Output Voltage (V)
    5|12|-12
  • Output Current (A)
    3|1.2|0.85
  • Output Power (W)
    20.4
  • Minimum AC Input Voltage (V)
    85
  • Maximum AC Input Voltage (V)
    265
  • Minimum DC Input Voltage (V)
    88
  • Maximum DC Input Voltage (V)
    370
  • Minimum Isolation Voltage
    3000VAC
  • Line Regulation
    240mV|50mV
  • Load Regulation
    600mV|100mV
  • Maximum Input Current (A)
    1
  • Input Frequency (Hz)
    47 to 63
  • Efficiency (%)
    81(Typ)
  • Configurable
    No
  • Input Connector Type
    Pin Terminal Block
  • Output Connector Type
    Pin Terminal Block
  • Power Indicator
    No
  • Ripple and Noise
    150mV|120mV
  • Medical
    Yes
  • Minimum Operating Temperature (°C)
    -20
  • Maximum Operating Temperature (°C)
    70
  • Product Weight (g)
    90
Order Quantity

Documentation and Resources

Datasheets
Design resources