AC to DC Power Supplies
CUT355FF
AC/DC Power Supply Triple-OUT 5V/15V/-15V 3A/1A/0.65A 19.5W 8-Pin
TDK-LambdaProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8504.40.95.10
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Regulated
Style
Open Frame
Input/Output Type
AC/DC
Number of Outputs
3
Output Type
Fixed
Output Voltage (V)
5|15|-15
Output Current (A)
3|1|0.65
Output Power (W)
19.5
Minimum AC Input Voltage (V)
85
Maximum AC Input Voltage (V)
265
Minimum DC Input Voltage (V)
88
Maximum DC Input Voltage (V)
370
Minimum Isolation Voltage
3000VAC
Line Regulation
300mV|50mV
Load Regulation
600mV|100mV
Maximum Input Current (A)
1
Input Frequency (Hz)
47 to 63
Efficiency (%)
82(Typ)
Configurable
No
Input Connector Type
JST RCY Male
Output Connector Type
JST RCY Male
Power Indicator
No
Ripple and Noise
150mV|120mV
Medical
Yes
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
70
Mounting
Screw
Package Height
27
Package Width
50.8
Package Length
101.6
PCB changed
8
Pin Count
8

