AC to DC Power Supplies
CUT35522
AC/DC Power Supply Triple-OUT 5V/12V/-12V 3A/1.2A/0.85A 20.4W 8-Pin
TDK-LambdaProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8504.40.95.10
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Regulated
Style
Open Frame
Input/Output Type
AC/DC
Number of Outputs
3
Output Type
Fixed
Output Voltage (V)
5|12|-12
Output Current (A)
3|1.2|0.85
Output Power (W)
20.4
Minimum AC Input Voltage (V)
85
Maximum AC Input Voltage (V)
265
Minimum DC Input Voltage (V)
88
Maximum DC Input Voltage (V)
370
Minimum Isolation Voltage
3000VAC
Line Regulation
240mV|50mV
Load Regulation
600mV|100mV
Maximum Input Current (A)
1
Input Frequency (Hz)
47 to 63
Efficiency (%)
81(Typ)
Configurable
No
Input Connector Type
Pin Terminal Block
Output Connector Type
Pin Terminal Block
Power Indicator
No
Ripple and Noise
150mV|120mV
Medical
Yes
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
70
Product Weight (g)
90
Mounting
Screw
PCB changed
8
Pin Count
8
Order Quantity

