Arrow Electronic Components Online
CUSTOM55|DANTONA|simage
CUSTOM55|DANTONA|limage
Batteries

CUSTOM-55

Nickel Cadmium Battery

Dantona Industries
Datasheets 

Product Technical Specifications
  • EU RoHS
    RoHS Not Applicable
  • Part Status
    Active
  • HTS
    EA
  • Non-Rechargeable/Rechargeable
    Rechargeable
  • Shape
    Cylindrical
  • Voltage (V)
    6
  • Capacity (Ah)
    0.8
  • Chemistry
    Nickel Cadmium
  • Cell Size
    AA
  • Number of Cells
    5
  • Packaging
    Bulk
  • Sealed
    Yes
  • Product Weight (g)
    96.39
  • Package Height
    43.18
  • Package Width
    45.72
  • Package Length
    48.26
  • PCB changed
    2
  • Pin Count
    2

Documentation and Resources

Datasheets
Design resources