Arrow Electronic Components Online
CUSTOM33|DANTONA|simage
CUSTOM33|DANTONA|limage
Batteries

CUSTOM-33

Nickel Cadmium Battery

Dantona Industries
Datasheets 

Product Technical Specifications
  • EU RoHS
    RoHS Not Applicable
  • Part Status
    Active
  • HTS
    EA
  • Non-Rechargeable/Rechargeable
    Rechargeable
  • Shape
    Cylindrical
  • Voltage (V)
    1.2
  • Capacity (Ah)
    1.2
  • Chemistry
    Nickel Cadmium
  • Cell Size
    4/5A
  • Number of Cells
    1
  • Packaging
    Bulk
  • Sealed
    Yes
  • Product Weight (g)
    34.02
  • Diameter
    17.78
  • Package Length
    43.18
  • PCB changed
    2
  • Pin Count
    2

Documentation and Resources

Datasheets
Design resources