Arrow Electronic Components Online
CUSPTR80152500TH|SAMESKY|simage
CUSPTR80152500TH|SAMESKY|originalImage
Proximity Sensors

CUSP-TR80-15-2500-TH

Proximity Sensor Ultrasonic 20cm to 1500cm 80VAC 2-Pin Tray

Same Sky (formerly CUI Devices)
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8543.70.45.00
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Ultrasonic
  • Module/IC Classification
    Module
  • Sensing Distance (mm)
    200 to 15000
  • Sensing Distance Range (mm)
    >=1200|300 to 1200|50 to 300
  • AC Supply Voltage (V)
    80(Max)
  • Minimum Operating Temperature (°C)
    -20
  • Maximum Operating Temperature (°C)
    80
  • Body Material
    ABS
  • Body Style
    Cylindrical
  • Terminal Type
    Pin
  • Packaging
    Tray
  • Diameter
    9.8
  • Mounting
    Through Hole
  • Package Height
    7
  • PCB changed
    2
  • Pin Count
    2

Documentation and Resources

Datasheets
Design resources