Arrow Electronic Components Online
CUS800M12|LAMBDA|limage
CUS800M12|LAMBDA|simage
AC to DC Power Supplies

CUS800M-12

AC/DC Power Supply Single-OUT 12V 56.7A 680.4W

TDK-Lambda
Datasheets 

Product Technical Specifications
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.40.95.40
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Regulated
  • Style
    Enclosed
  • Input/Output Type
    AC/DC
  • Number of Outputs
    1
  • Output Type
    Fixed
  • Output Voltage (V)
    12
  • Output Current (A)
    56.7
  • Output Power (W)
    680.4
  • Minimum AC Input Voltage (V)
    85
  • Typical AC Input Voltage (V)
    100|240
  • Maximum AC Input Voltage (V)
    265
  • Minimum Isolation Voltage
    4000VAC
  • Line Regulation
    60mV
  • Load Regulation
    120mV
  • Maximum Input Current (A)
    8
  • Input Frequency (Hz)
    47 to 63
  • Efficiency (%)
    92.5
  • Input Connector Type
    Screw Terminal Block
  • Output Connector Type
    Screw Terminal Block
  • Power Indicator
    No
  • Ripple and Noise
    240mV
  • Minimum Operating Temperature (°C)
    -20
  • Maximum Operating Temperature (°C)
    70
  • Package Height
    42.5
  • Package Width
    85
  • Package Length
    170.5
Order Quantity

Documentation and Resources

Datasheets
Design resources