Arrow Electronic Components Online
CUS60M18SF|LAMBDA|simage
CUS60M18SF|LAMBDA|limage
AC to DC Power Supplies

CUS60M18/SF

AC/DC Power Supply Single-OUT 18V 3.25A 60.3W 7-Pin Carton

TDK-Lambda
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.40.95.20
  • Automotive
    No
  • PPAP
    No
  • Type
    Regulated
  • Style
    Open Frame
  • Input/Output Type
    AC/DC
  • Number of Outputs
    1
  • Output Type
    Fixed
  • Output Voltage (V)
    18
  • Output Current (A)
    3.25
  • Output Power (W)
    60.3
  • Minimum AC Input Voltage (V)
    85
  • Maximum AC Input Voltage (V)
    265
  • Minimum Isolation Voltage
    4000VAC
  • Line Regulation
    72mV
  • Load Regulation
    144mV
  • Maximum Input Current (A)
    1.2
  • Input Frequency (Hz)
    47 to 63
  • Efficiency (%)
    88(Typ)
  • Configurable
    No
  • Input Connector Type
    JST RCY Male
  • Output Connector Type
    JST RCY Male
  • Power Indicator
    No
  • Ripple and Noise
    150mV
  • Medical
    Yes
  • Minimum Operating Temperature (°C)
    -20
  • Maximum Operating Temperature (°C)
    70
  • Packaging
    Carton
  • Product Weight (g)
    120
  • Mounting
    Screw
  • Package Height
    26.7
  • Package Width
    50.8
  • Package Length
    76.2
  • PCB changed
    7
  • Pin Count
    7

Documentation and Resources

Datasheets
Design resources