Arrow Electronic Components Online
CUS600M136|LAMBDA|simage
CUS600M136|LAMBDA|limage
AC to DC Power Supplies

CUS600M1-36

AC/DC Power Supply Single-OUT 36V 16.7A 601.2W 5-Pin Carton

TDK-Lambda
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.40.95.40
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Regulated
  • Style
    Open Frame
  • Input/Output Type
    AC/DC
  • Number of Outputs
    1
  • Output Type
    Fixed
  • Output Voltage (V)
    36
  • Output Current (A)
    16.7
  • Output Power (W)
    601.2
  • Minimum AC Input Voltage (V)
    85
  • Maximum AC Input Voltage (V)
    265
  • Minimum Isolation Voltage
    4000VAC
  • Line Regulation
    0.5%
  • Load Regulation
    1%
  • Maximum Input Current (A)
    6
  • Input Frequency (Hz)
    47 to 63
  • Efficiency (%)
    96
  • Configurable
    No
  • Input Connector Type
    JST RCY Male
  • Output Connector Type
    Screw Terminal Block
  • Power Indicator
    No
  • Ripple and Noise
    480mV
  • Medical
    Yes
  • Minimum Operating Temperature (°C)
    -20
  • Maximum Operating Temperature (°C)
    70
  • Packaging
    Carton
  • Product Weight (g)
    470
  • Mounting
    Screw
  • Package Height
    37
  • Package Width
    76.2
  • Package Length
    127
  • PCB changed
    5
  • Pin Count
    5

Documentation and Resources

Datasheets
Design resources