Arrow Electronic Components Online
AC to DC Power Supplies

CUS500M1-24/EF

AC/DC Power Supply Single-OUT 24V 12.5(Convection)A/20.9(Forced Air)A 501.6W

TDK-Lambda
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.40.95.40
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Regulated
  • Style
    Enclosed
  • Input/Output Type
    AC/DC
  • Number of Outputs
    1
  • Output Type
    Fixed
  • Output Voltage (V)
    24
  • Output Current (A)
    12.5(Convection)|20.9(Forced Air)
  • Output Power (W)
    501.6
  • Minimum AC Input Voltage (V)
    85
  • Maximum AC Input Voltage (V)
    265
  • Minimum Isolation Voltage
    4000VAC
  • Line Regulation
    0.5%
  • Load Regulation
    1%
  • Maximum Input Current (A)
    5
  • Input Frequency (Hz)
    47 to 63
  • Efficiency (%)
    96
  • Configurable
    No
  • Input Connector Type
    Screw Terminal Block
  • Output Connector Type
    Screw Terminal Block
  • Power Indicator
    No
  • Ripple and Noise
    360mV
  • Medical
    Yes
  • Minimum Operating Temperature (°C)
    -20
  • Maximum Operating Temperature (°C)
    70
  • Product Weight (g)
    790
  • Mounting
    Chassis
  • Package Height
    42.5
  • Package Width
    85
  • Package Length
    157

Documentation and Resources

Datasheets
Design resources