Arrow Electronic Components Online
No Image Available
AC to DC Power Supplies

CUS400M-12/U

400W AC-DC Power Supplies

TDK-Lambda
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.40.95.30
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Mounting
    Chassis
  • Package Height
    41(Max)
  • Package Width
    90(Max)
  • Package Length
    142(Max)
Order Quantity

Documentation and Resources

Datasheets
Design resources