AC to DC Power Supplies
CUS400M-12/AX5
AC/DC Power Supply Single-OUT 12V 20.83(Convection)A/33.33(Forced Air)A 400W
TDK-LambdaProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8504.40.95.30
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Regulated
Style
Enclosed
Number of Outputs
1
Output Type
Fixed
Output Voltage (V)
12
Output Current (A)
20.83(Convection)|33.33(Forced Air)
Output Power (W)
400
Minimum AC Input Voltage (V)
85
Typical AC Input Voltage (V)
100|240
Maximum AC Input Voltage (V)
264
Minimum Isolation Voltage
4000VAC
Line Regulation
0.5%
Load Regulation
1%
Maximum Input Current (A)
5
Input Frequency (Hz)
47 to 440
Efficiency (%)
94
Input Connector Type
JST RCY Male
Output Connector Type
JST RCY Male
Power Indicator
No
Ripple and Noise
1%
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
70