Product Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8504.40.95.10
Automotive
No
PPAP
No
Type
Regulated
Style
Enclosed
Input/Output Type
AC/DC
Number of Outputs
1
Output Type
Fixed
Output Voltage (V)
12
Output Current (A)
2.5
Output Power (W)
30
Minimum AC Input Voltage (V)
85
Maximum AC Input Voltage (V)
265
Minimum Isolation Voltage
4000VAC
Line Regulation
48mV
Load Regulation
120mV
Maximum Input Current (A)
0.6
Input Frequency (Hz)
47 to 63
Efficiency (%)
88(Typ)
Configurable
No
Input Connector Type
JST RCY Male
Output Connector Type
JST RCY Male
Power Indicator
No
Ripple and Noise
120mV
Medical
Yes
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
70
Packaging
Carton
Product Weight (g)
62
Mounting
Chassis
Package Height
24.2
Package Width
50.8
Package Length
76.2
PCB changed
7
Pin Count
7

