Arrow Electronic Components Online
CUS250M15|LAMBDA|simage
CUS250M15|LAMBDA|limage
AC to DC Power Supplies

CUS250M-15

AC/DC Power Supply Single-OUT 15V 16.66A 250W

TDK-Lambda
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.40.95.30
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Regulated
  • Style
    Open Frame
  • Number of Outputs
    1
  • Output Type
    Fixed
  • Output Voltage (V)
    15
  • Output Current (A)
    16.66
  • Output Power (W)
    250
  • Minimum AC Input Voltage (V)
    80
  • Typical AC Input Voltage (V)
    100|240
  • Maximum AC Input Voltage (V)
    264
  • Minimum Isolation Voltage
    4000VAC
  • Line Regulation
    0.5%
  • Load Regulation
    1%
  • Maximum Input Current (A)
    3.1
  • Input Frequency (Hz)
    47 to 63
  • Efficiency (%)
    94
  • Input Connector Type
    JST RCY Male
  • Output Connector Type
    JST RCY Male
  • Power Indicator
    No
  • Ripple and Noise
    1.5%(Max)
  • Minimum Operating Temperature (°C)
    -20
  • Maximum Operating Temperature (°C)
    85
  • Mounting
    Screw
  • Package Height
    39.5(Max)
  • Package Width
    50.8
  • Package Length
    101.6
Order Quantity

Documentation and Resources

Datasheets
Design resources