AC to DC Power Supplies
CUS200LD28
AC/DC Power Supply Single-OUT 28V 5.4(Conduction)A/4.3(Convection)A 151.2W 7-Pin
TDK-LambdaProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8504.40.95.30
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Regulated
Style
Enclosed
Input/Output Type
AC/DC
Number of Outputs
1
Output Type
Fixed
Output Voltage (V)
28
Output Current (A)
5.4(Conduction)|4.3(Convection)
Output Power (W)
151.2
Minimum AC Input Voltage (V)
85
Maximum AC Input Voltage (V)
265
Minimum Isolation Voltage
3000VAC
Line Regulation
112mV
Load Regulation
224mV
Input Frequency (Hz)
47 to 63
Efficiency (%)
90(Typ)
Configurable
No
Input Connector Type
Screw Terminal Block
Output Connector Type
Screw Terminal Block
Power Indicator
No
Ripple and Noise
200mV
Medical
No
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
70
Product Weight (g)
430
Mounting
Screw
Package Height
31
Package Width
62
Package Length
160
PCB changed
7
Pin Count
7

