AC to DC Power Supplies
CUS150M36/F
AC/DC Power Supply Single-OUT 36V 4.16A 150W 8-Pin Carton
TDK-LambdaProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8504.40.95.20
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Regulated
Style
Enclosed
Input/Output Type
AC/DC
Number of Outputs
1
Output Type
Fixed
Output Voltage (V)
36
Output Current (A)
4.16
Output Power (W)
150
Minimum AC Input Voltage (V)
85
Maximum AC Input Voltage (V)
264
Minimum Isolation Voltage
4000VAC
Line Regulation
0.5%
Load Regulation
1%
Maximum Input Current (A)
2.2
Input Frequency (Hz)
47 to 63
Efficiency (%)
94
Configurable
No
Input Connector Type
JST RCY Male
Output Connector Type
JST RCY Male
Power Indicator
No
Ripple and Noise
1%(Max)
Medical
Yes
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
85
Packaging
Carton
Product Weight (g)
270
Mounting
Screw
Package Height
31.5(Max)
Package Width
50.8
Package Length
101.6
PCB changed
8
Pin Count
8

