Arrow Electronic Components Online
CUS150M36|LAMBDA|simage
CUS150M36|LAMBDA|limage
AC to DC Power Supplies

CUS150M36

AC/DC Power Supply Single-OUT 36V 3.33(Convection)A/4.16(Forced Air)A 120(Convection)W/150(Forced Air)W 8-Pin Carton

TDK-Lambda
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.40.95.20
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Regulated
  • Style
    Open Frame
  • Input/Output Type
    AC/DC
  • Number of Outputs
    1
  • Output Type
    Fixed
  • Output Voltage (V)
    36
  • Output Current (A)
    3.33(Convection)|4.16(Forced Air)
  • Output Power (W)
    120(Convection)|150(Forced Air)
  • Minimum AC Input Voltage (V)
    85
  • Maximum AC Input Voltage (V)
    264
  • Minimum Isolation Voltage
    4000VAC
  • Line Regulation
    0.5%
  • Load Regulation
    1%
  • Maximum Input Current (A)
    2.2
  • Input Frequency (Hz)
    47 to 63
  • Efficiency (%)
    94
  • Configurable
    No
  • Input Connector Type
    JST RCY Male
  • Output Connector Type
    JST RCY Male
  • Power Indicator
    No
  • Ripple and Noise
    1%(Max)
  • Medical
    Yes
  • Minimum Operating Temperature (°C)
    -20
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Carton
  • Product Weight (g)
    185
  • Mounting
    Screw
  • Package Height
    31.5(Max)
  • Package Width
    50.8
  • Package Length
    101.6
  • PCB changed
    8
  • Pin Count
    8

Documentation and Resources

Datasheets
Design resources