AC to DC Power Supplies
CUS150M24/U
AC/DC Power Supply Single-OUT 24V 6.25(Convection)A/6.25(Forced Air)A 150(Convection)W/150(Forced Air)W 10-Pin Carton
TDK-LambdaProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8504.40.95.20
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Regulated
Style
U Frame
Input/Output Type
AC/DC
Number of Outputs
1
Output Type
Fixed
Output Voltage (V)
24
Output Current (A)
6.25(Forced Air)|6.25(Convection)
Output Power (W)
150(Forced Air)|150(Convection)
Minimum AC Input Voltage (V)
85
Maximum AC Input Voltage (V)
264
Minimum Isolation Voltage
4000VAC
Line Regulation
0.5%
Load Regulation
1%
Maximum Input Current (A)
2.2
Input Frequency (Hz)
47 to 63
Efficiency (%)
94
Configurable
No
Input Connector Type
JST RCY Male
Output Connector Type
JST RCY Male
Power Indicator
No
Ripple and Noise
1%(Max)
Medical
Yes
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
85
Packaging
Carton
Product Weight (g)
245
Mounting
Screw
Package Height
31.5(Max)
Package Width
50.8
Package Length
101.6
PCB changed
10
Pin Count
10

