Arrow Electronic Components Online
CUHZ16VH3F|TOSHIBA|simage
CUHZ16VH3F|TOSHIBA|limage
Zener

CUHZ16V,H3F

Zener Diode Single 16V 6% 35Ohm 1200mW 2-Pin US-H T/R

Toshiba
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.10.00.50
  • Automotive
    No
  • PPAP
    No
  • Type
    Voltage Regulator
  • Configuration
    Single
  • Typical Zener Voltage (V)
    16
  • Zener Voltage Tolerance
    6%
  • Maximum Power Dissipation (mW)
    1200
  • Test Current (mA)
    10
  • Maximum Reverse Leakage Current (uA)
    0.1
  • Maximum Zener Impedance (Ohm)
    35
  • Maximum Power Dissipation @ 25C (mW)
    1200
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    150
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.6
  • Package Width
    1.4
  • Package Length
    2
  • PCB changed
    2
  • Supplier Package
    US-H
  • Pin Count
    2

Documentation and Resources

Datasheets
Design resources