Arrow Electronic Components Online
CU790|BUD|simage
CU790|BUD|limage
Boxes, Enclosures and Racks

CU-790

Black Acrylonitrile Butadiene Styrene Utility Box

Bud Industries
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Category
    Box
  • Subcategory
    Utility Box
  • Door Type
    Doorless
  • Body Material
    Acrylonitrile Butadiene Styrene
  • Body Color
    Black
  • Product Length (Metric) (mm)
    76.2
  • Product Depth (Metric) (mm)
    52.8
  • Product Height (Metric) (mm)
    38.1

Documentation and Resources

Datasheets
Design resources