Arrow Electronic Components Online
CU4475|BUD|simage
CU4475|BUD|limage
Boxes, Enclosures and Racks

CU-4475

Natural Aluminum Alloy ADC12 Bracket Mount Box

Bud Industries
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    7612.90.10.90
  • Automotive
    No
  • PPAP
    No
  • Category
    Box
  • Subcategory
    Box
  • Door Type
    Screw Cover
  • Body Material
    Aluminum Alloy ADC12
  • Body Color
    Natural
  • Product Length (Metric) (mm)
    149.2
  • Product Depth (Metric) (mm)
    120.65
  • Product Height (Metric) (mm)
    95.25
  • Mounting
    Bracket Mount

Documentation and Resources

Datasheets
Design resources