Arrow Electronic Components Online
CU3010A|BUD|limage
CU3010A|BUD|simage
Boxes, Enclosures and Racks

CU-3010-A

Natural Aluminum Mini Box

Bud Industries
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    9403.20.00.90
  • Automotive
    No
  • PPAP
    No
  • Category
    Box
  • Subcategory
    Mini Box
  • Door Type
    Doorless
  • Body Material
    Aluminum
  • Body Color
    Natural
  • Product Length (Metric) (mm)
    254
  • Product Depth (Metric) (mm)
    152.4
  • Product Height (Metric) (mm)
    89
Order Quantity

Documentation and Resources

Datasheets
Design resources