Angular and Linear Position Sensors
CU103603
Rotary Position Sensor 5.5V Analog(Voltage) Output 3-Pin
ZF ElectronicsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Type
Rotary
Mechanical Travel
45°
Vibration Rating (g)
15
Maximum Operating Torque (N.m)
3
Topology
v(1,1)
Output Type
Analog(Voltage)
Minimum Output Voltage (V)
0.5
Maximum Operating Supply Voltage (V)
5.5
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Linearity
Yes
Linearity Error (%)
±3.5
Mounting
Screw
Package Height
17.7 mm
Package Width
48.3 mm
Package Length
57.33 mm
PCB changed
3
Pin Count
3

