Arrow Electronic Components Online
CU728|BUD|simage
CU728|BUD|limage
Boxes, Enclosures and Racks

CU-728

Gray Steel Utility Cabinet

Bud Industries
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Category
    Enclosure
  • Subcategory
    Utility Cabinet
  • Door Type
    Doorless
  • Body Material
    Steel
  • Body Color
    Gray

Documentation and Resources

Datasheets
Design resources