Arrow Electronic Components Online
CU3243MB|BUD|limage
CU3243MB|BUD|simage
Boxes, Enclosures and Racks

CU-3243-MB

Black Acrylonitrile Butadiene Styrene Bracket Mount Utility Box

Bud Industries
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Category
    Box
  • Subcategory
    Utility Box
  • Body Material
    Acrylonitrile Butadiene Styrene
  • Body Color
    Black
  • Product Length (Metric) (mm)
    130.18
  • Product Depth (Metric) (mm)
    72.365
  • Product Height (Metric) (mm)
    27.94
  • Mounting
    Bracket Mount
Order Quantity

Documentation and Resources

Datasheets
Design resources