Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
No
PPAP
No
Category
Box
Subcategory
Mini Box
Door Type
Doorless
Body Material
Aluminum
Body Color
Natural
Product Length (Metric) (mm)
101.6
Product Depth (Metric) (mm)
57.15
Product Height (Metric) (mm)
57.15
Order Quantity