Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
No
PPAP
No
Category
Box
Subcategory
Mini Box
Body Material
Aluminum
Body Color
Smooth Gray
Product Length (Metric) (mm)
254
Product Depth (Metric) (mm)
152.4
Product Height (Metric) (mm)
89
Order Quantity

