Arrow Electronic Components Online
CU2101B|BUD|simage
CU2101B|BUD|limage
Boxes, Enclosures and Racks

CU-2101-B

Gray Aluminum Mini Box

Bud Industries
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Category
    Box
  • Subcategory
    Mini Box
  • Door Type
    Doorless
  • Body Material
    Aluminum
  • Body Color
    Gray
  • Product Length (Metric) (mm)
    82.6
  • Product Depth (Metric) (mm)
    53.975
  • Product Height (Metric) (mm)
    41.15

Documentation and Resources

Datasheets
Design resources