Arrow Electronic Components Online
CTX50-5-52LP-R|EATON|limage
CTX50-5-52LP-R|EATON|simage
Inductor Leaded

CTX50-5-52LP-R

Inductor Power Toroid 49.6uH/50uH 20% 100KHz Powdered Iron 7.6A 0.0248Ohm DCR RDL Bulk

Eaton
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.50.80.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Power
  • Technology
    Toroid
  • Core Material
    Powdered Iron
  • Inductance (H)
    49.6u(OCL)/50u
  • Tolerance
    20%
  • Inductance Test Frequency (Hz)
    100K
  • Maximum DC Current (A)
    7.6
  • Maximum Saturation Current (A)
    9.4
  • Maximum DC Resistance (Ohm)
    0.0248
  • Mounting
    Through Hole
  • Lead Style
    Radial
  • Terminal Pitch (mm)
    28.8
  • Number of Terminals
    2
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Bulk
  • Maximum Product Diameter (mm)
    32.3
  • Maximum Product Height (mm)
    18.9

Documentation and Resources

Datasheets
Design resources