Inductor Surface Mount
CTX33-4P-R
Inductor Power Wirewound 33.21uH/132.86uH 20% 100KHz Powdered Iron 1.3A/0.65A 0.166Ohm/0.662Ohm DCR T/R
EatonProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8504.50.80.00
Automotive
No
PPAP
No
Type
Power
Technology
Wirewound
Core Material
Powdered Iron
Inductance (H)
33.21u|132.86u
Tolerance
20%
Inductance Test Frequency (Hz)
100K
Maximum DC Current (A)
1.3|0.65
Maximum DC Resistance (Ohm)
0.166|0.662
Number of Terminals
4
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Maximum Product Length (mm)
13.97
Mounting
Surface Mount
Maximum Product Depth (mm)
13.97
Maximum Product Height (mm)
6.35
Order Quantity

