Arrow Electronic Components Online
CTX25-4P-R|EATON|simage
CTX25-4P-R|EATON|limage
Inductor Surface Mount

CTX25-4P-R

Inductor Power Wirewound 25.65uH/102.6uH 20% 100KHz Powdered Iron 1.6A/0.8A 0.115Ohm/0.461Ohm DCR T/R

Eaton
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.50.80.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Power
  • Technology
    Wirewound
  • Core Material
    Powdered Iron
  • Inductance (H)
    102.6u|25.65u
  • Tolerance
    20%
  • Inductance Test Frequency (Hz)
    100K
  • Maximum DC Current (A)
    0.8|1.6
  • Maximum DC Resistance (Ohm)
    0.461|0.115
  • Number of Terminals
    4
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Maximum Product Length (mm)
    13.97
  • Mounting
    Surface Mount
  • Maximum Product Depth (mm)
    13.97
  • Maximum Product Height (mm)
    6.35

Documentation and Resources

Datasheets
Design resources