Arrow Electronic Components Online
CTX25-2P-R|EATON|simage
CTX25-2P-R|EATON|limage
Inductor Surface Mount

CTX25-2P-R

Inductor Power Wirewound 24.79uH/99.14uH 20% 100KHz Powdered Iron 1.4A/0.7A 0.109Ohm/0.436Ohm DCR T/R

Eaton
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.50.80.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Power
  • Technology
    Wirewound
  • Core Material
    Powdered Iron
  • Inductance (H)
    99.14u|24.79u
  • Tolerance
    20%
  • Inductance Test Frequency (Hz)
    100K
  • Maximum DC Current (A)
    0.7|1.4
  • Maximum DC Resistance (Ohm)
    0.436|0.109
  • Number of Terminals
    4
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Maximum Product Length (mm)
    11.43
  • Mounting
    Surface Mount
  • Maximum Product Depth (mm)
    11.43
  • Maximum Product Height (mm)
    5.97

Documentation and Resources

Datasheets
Design resources