Inductor Leaded
CTX20-7-52LP-R
Inductor Power Toroid 20.96uH/20uH 20% 100KHz Powdered Iron 11.4A 0.011Ohm DCR RDL Bulk
EatonProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8504.50.80.00
Automotive
No
PPAP
No
Type
Power
Technology
Toroid
Core Material
Powdered Iron
Inductance (H)
20.96u(OCL)/20u
Tolerance
20%
Inductance Test Frequency (Hz)
100K
Maximum DC Current (A)
11.4
Maximum Saturation Current (A)
14.5
Maximum DC Resistance (Ohm)
0.011
Mounting
Through Hole
Lead Style
Radial
Terminal Pitch (mm)
29.2
Number of Terminals
2
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Packaging
Bulk
Maximum Product Diameter (mm)
32.4
Maximum Product Height (mm)
19.8
Order Quantity

