Inductor Surface Mount
CTX20-3-R
Inductor Power Wirewound 20.18uH/80.74uH 20% 100KHz 1.5A/0.75A 0.078Ohm/0.312Ohm DCR T/R
EatonProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8504.50.80.00
Automotive
No
PPAP
No
Type
Power
Technology
Wirewound
Inductance (H)
20.18u|80.74u
Tolerance
20%
Inductance Test Frequency (Hz)
100K
Maximum DC Current (A)
1.5|0.75
Maximum DC Resistance (Ohm)
0.078|0.312
Number of Terminals
4
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Maximum Product Length (mm)
13.97
Mounting
Surface Mount
Maximum Product Depth (mm)
13.97
Maximum Product Height (mm)
4.83
Order Quantity

