Arrow Electronic Components Online
CTX20-2-52M-R|EATON|simage
CTX20-2-52M-R|EATON|limage
Inductor Leaded

CTX20-2-52M-R

Inductor Power Toroid 19.6uH/20uH 20% 100KHz Powdered Iron 3.2A 0.0392Ohm DCR Pin Bulk

Eaton
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.50.80.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Power
  • Technology
    Toroid
  • Core Material
    Powdered Iron
  • Inductance (H)
    19.6u(OCL)/20u
  • Tolerance
    20%
  • Inductance Test Frequency (Hz)
    100K
  • Maximum DC Current (A)
    3.2
  • Maximum Saturation Current (A)
    3.2
  • Maximum DC Resistance (Ohm)
    0.0392
  • Mounting
    Through Hole
  • Lead Style
    Pin
  • Terminal Pitch (mm)
    10.8
  • Number of Terminals
    4
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Bulk
  • Maximum Product Length (mm)
    13.6
  • Maximum Product Depth (mm)
    11.4
  • Maximum Product Height (mm)
    11.4

Documentation and Resources

Datasheets
Design resources