Arrow Electronic Components Online
CTX2-2-R|EATON|simage
CTX2-2-R|EATON|limage
Inductor Surface Mount

CTX2-2-R

Inductor Power Wirewound 2.3uH/9.21uH 20% 100KHz 4.5A/2.25A 0.01Ohm/0.038Ohm DCR T/R

Eaton
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.50.80.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Power
  • Technology
    Wirewound
  • Inductance (H)
    2.3u|9.21u
  • Tolerance
    20%
  • Inductance Test Frequency (Hz)
    100K
  • Maximum DC Current (A)
    4.5|2.25
  • Maximum DC Resistance (Ohm)
    0.01|0.038
  • Number of Terminals
    4
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Maximum Product Length (mm)
    11.43
  • Mounting
    Surface Mount
  • Maximum Product Depth (mm)
    11.43
  • Maximum Product Height (mm)
    5.97

Documentation and Resources

Datasheets
Design resources