Arrow Electronic Components Online
CTX150-4P-R|EATON|simage
CTX150-4P-R|EATON|limage
Inductor Surface Mount

CTX150-4P-R

Inductor Power Wirewound 149.45uH/597.8uH 20% 100KHz Powdered Iron 0.64A/0.32A 0.696Ohm/2.784Ohm DCR T/R

Eaton
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.50.00.90
  • Automotive
    No
  • PPAP
    No
  • Type
    Power
  • Technology
    Wirewound
  • Core Material
    Powdered Iron
  • Inductance (H)
    149.45u|597.8u
  • Tolerance
    20%
  • Inductance Test Frequency (Hz)
    100K
  • Maximum DC Current (A)
    0.64|0.32
  • Maximum DC Resistance (Ohm)
    0.696|2.784
  • Number of Terminals
    4
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Maximum Product Length (mm)
    13.97
  • Mounting
    Surface Mount
  • Maximum Product Depth (mm)
    13.97
  • Maximum Product Height (mm)
    6.35
Order Quantity

Documentation and Resources

Datasheets
Design resources