Arrow Electronic Components Online
CTVPS00RF1911JDLC|AMPHENOL|simage
CTVPS00RF1911JDLC|AMPHENOL|limage
Connector Circular

CTVPS00RF-19-11JD-LC

Conn Circular SKT 11 POS Crimp ST Flange Mount 11 Terminal 1 Port

Amphenol
Datasheets 

Product Technical Specifications
  • EU RoHS
    Supplier Unconfirmed
  • ECCN (US)
    EAR99
  • Part Status
    Active-Unconfirmed
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    Circular
  • Gender
    RCP
  • Mounting
    Flange Mount
  • Body Orientation
    Straight
  • Number of Ports
    1
  • Number of Contacts
    11
  • Number of Terminals
    11
  • Contact Gender
    SKT
  • Termination Method
    Crimp
  • Shell Size / Insert Arrangement
    19-11
  • Contact Plating
    Gold
  • Shell Plating
    Electroless Nickel
  • Maximum Current Rating (A)
    13
  • Maximum Voltage Rating
    1250VDC|900VAC
  • Minimum Operating Temperature (°C)
    -65
  • Maximum Operating Temperature (°C)
    200
  • Product Length (mm)
    32.74
  • Product Depth (mm)
    36.53
  • Product Height (mm)
    36.53

Documentation and Resources

Datasheets
Design resources