Arrow Electronic Components Online
CTVPS00RF1726PALC|AMPHENOL|simage
CTVPS00RF1726PALC|AMPHENOL|limage
Connector Circular

CTVPS00RF17-26PA-LC

Conn Circular PIN 26 POS Crimp ST Wall Mount 26 Terminal 1 Port

Amphenol
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.20
  • Automotive
    Yes
  • PPAP
    Unknown
  • Military Standard
    MIL-DTL-38999
  • Military Standard Series
    Series III
  • Type
    Circular
  • Gender
    RCP
  • Mounting
    Wall Mount
  • Body Orientation
    Straight
  • Polarization
    A
  • Number of Ports
    1
  • Number of Contacts
    26
  • Number of Terminals
    26
  • Contact Gender
    PIN
  • Termination Method
    Crimp
  • Shell Size / Insert Arrangement
    17-26
  • Less Contact
    Yes
  • Contact Plating
    Gold
  • Shell Material
    Composite
  • Shell Plating
    Electroless Nickel
  • Product Weight (g)
    21.738
  • Maximum Voltage Rating
    850VDC|600VAC
  • Minimum Operating Temperature (°C)
    -65
  • Maximum Operating Temperature (°C)
    200
  • Mating Style
    Threaded
  • Mating Cycle (Cycles)
    500
  • Product Length (mm)
    32.69
  • Product Depth (mm)
    33.7
  • Product Height (mm)
    33.7

Documentation and Resources

Datasheets
Design resources