Connector Terminal Blocks
CTSN433/2
Conn Barrier Strip 12 POS 9.95mm Screw ST Cable Mount 32A
CamdenBoss LtdProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.51
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Barrier Strip
Number of Contacts
12
Terminal Pitch (mm)
9.95
Number of Rows
2
Number of Circuits
12
Termination Method
Screw
Body Orientation
Straight
Maximum Current Rating (A)
32
Maximum Voltage Rating
750VAC
Minimum Operating Temperature (°C)
-30
Maximum Operating Temperature (°C)
110
Product Length (mm)
116
Product Depth (mm)
21
Product Height (mm)
16
Housing Color
Gray
Mounting
Cable Mount

