Arrow Electronic Components Online
CTSN4312|CMDNBOSS|simage
CTSN4312|CMDNBOSS|limage
Connector Terminal Blocks

CTSN431/2

Conn Terminal Strip 12 POS 8mm Screw Cable Mount 32A

CamdenBoss Ltd
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.51
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Terminal Strip
  • Number of Contacts
    12
  • Terminal Pitch (mm)
    8
  • Number of Rows
    1
  • Number of Circuits
    12
  • Termination Method
    Screw
  • Maximum Current Rating (A)
    32
  • Maximum Voltage Rating
    450VAC
  • Product Length (mm)
    94
  • Product Depth (mm)
    18
  • Product Height (mm)
    15.5
  • Mounting
    Cable Mount
Order Quantity

Documentation and Resources

Datasheets
Design resources