Arrow Electronic Components Online
CTS4UNR|ALTECH|simage
CTS4UNR|ALTECH|limage
Connector Terminal Blocks

CTS4U-N/R

Conn Feed-Through Terminal Block 2 POS G DIN Rail/T DIN Rail 32A

Altech Corporation
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Automotive
    No
  • PPAP
    No
  • Type
    Feed-Through Terminal Block
  • Number of Contacts
    2
  • Maximum Current Rating (A)
    32
  • Maximum Voltage Rating
    600V
  • Mounting
    G DIN Rail|T DIN Rail

Documentation and Resources

Datasheets
Design resources