Arrow Electronic Components Online
CTSS1616|DEUTSCH|simage
CTSS1616|DEUTSCH|limage
Connector Contact

CTS-S16-16

Contact SKT 16 Size Crimp ST Cable Mount 16-20AWG

Deutsch Group
Datasheets 

Product Technical Specifications
  • EU RoHS
    Not Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8538.90.81.80
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Connector Type
    Connector Rectangular
  • Contact Type
    Power
  • Gender
    SKT
  • Termination Method
    Crimp
  • Body Orientation
    Straight
  • Product Weight (g)
    0.226
  • Product Length (mm)
    36.3
  • Product Depth (mm)
    9.09
  • Product Height (mm)
    36.3
  • Contact Size
    16
  • Wire Size (AWG)
    16-20
  • Mounting
    Cable Mount

Documentation and Resources

Datasheets
Design resources