Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
No
PPAP
No
Color
Black
Body Material
Polyamide 6/6
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Bag
Product Length (mm)
21.79
Product Depth (mm)
15.47
Product Height (mm)
9.5

