Arrow Electronic Components Online
CTM629|CALTEST|simage
CTM629|CALTEST|limage
Test and Measurement Accessories

CTM-62-9

Insulator for Alligator Clip

Cal Test Electronics
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8538.90.60.00
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Insulator
  • Equipment Type
    Alligator Clip
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    60
  • Packaging
    Bag
  • Dimensions (mm)
    52

Documentation and Resources

Datasheets
Design resources