Arrow Electronic Components Online
CTM60X|CALTEST|simage
CTM60X|CALTEST|limage
Test Clips, Leads and Probes - End Connectors

CTM-60X

Conn Alligator Clip Crimp/Solder ST 1 Port Bag

Cal Test Electronics
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Alligator Clip
  • Body Orientation
    Straight
  • Number of Ports
    1
  • Maximum Current Rating (A)
    10
  • Termination Method
    Crimp|Solder
  • Packaging
    Bag

Documentation and Resources

Datasheets
Design resources