Reduced Price
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR
Part Status
Active
HTS
EA
Automotive
Unknown
PPAP
Unknown
Type
Insulator
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
60
Packaging
Bag
Dimensions (mm)
127

