Rectifiers
CTLSH5-100M364 TR13 PBFREE
Diode Schottky 100V 5A 3-Pin Case TLM-364 T/R
Central SemiconductorProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
LTB
HTS
8541.10.00.80
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Schottky Diode
Configuration
Single Dual Anode
Peak Reverse Repetitive Voltage (V)
100
Maximum Continuous Forward Current (A)
5
Peak Non-Repetitive Forward Surge Current (A)
150
Maximum Forward Voltage (V)
0.8
Peak Reverse Current (uA)
15
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
150
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.2(Max)
Package Width
6.15(Max)
Package Length
4.35(Max)
PCB changed
3
Supplier Package
Case TLM-364
Pin Count
3
Order Quantity

