Arrow Electronic Components Online
CTLSH1530M364TR13|CNTRSEMI|simage
CTLSH1530M364TR13|CNTRSEMI|limage
Rectifiers

CTLSH15-30M364 TR13

Diode Schottky 30V 15A 3-Pin(2+Tab) Case TLM-364 T/R

Central Semiconductor
Datasheets 

Product Technical Specifications
  • EU RoHS
    Supplier Unconfirmed
  • ECCN (US)
    EAR99
  • Part Status
    LTB
  • HTS
    8541.10.00.80
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Schottky Diode
  • Maximum DC Reverse Voltage (V)
    30
  • Configuration
    Single Dual Anode
  • Peak Reverse Repetitive Voltage (V)
    30
  • Maximum Continuous Forward Current (A)
    15
  • Peak Non-Repetitive Forward Surge Current (A)
    275
  • Maximum Forward Voltage (V)
    0.56
  • Peak Reverse Current (uA)
    100
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    150
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.2(Max)
  • Package Width
    6.15(Max)
  • Package Length
    4.35(Max)
  • PCB changed
    2
  • Tab
    Tab
  • Supplier Package
    Case TLM-364
  • Pin Count
    3
  • Lead Shape
    Flat

Documentation and Resources

Datasheets
Design resources