Rectifiers
CTLHR10-06 TR13
Diode Switching 600V 10A 3-Pin(2+Tab) Case TLM-364 T/R
Central SemiconductorProduct Technical Specifications
EU RoHS
Supplier Unconfirmed
ECCN (US)
EAR99
Part Status
LTB
HTS
8541.10.00.40
Automotive
No
PPAP
No
Type
Switching Diode
Configuration
Single Dual Anode
Peak Reverse Repetitive Voltage (V)
600
Maximum Continuous Forward Current (A)
10
Peak Non-Repetitive Forward Surge Current (A)
150
Maximum Forward Voltage (V)
1.7
Peak Reverse Current (uA)
10
Peak Reverse Recovery Time (ns)
25
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
175
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.2(Max)
Package Width
6.15(Max)
Package Length
4.35(Max)
PCB changed
2
Tab
Tab
Supplier Package
Case TLM-364
Pin Count
3
Lead Shape
Flat

